SXE15-48S05-R vs SXE15-48D05-3V3-R feature comparison

SXE15-48S05-R Vertiv Inc

Buy Now Datasheet

SXE15-48D05-3V3-R Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EMERSON NETWORK POWER ARTESYN TECHNOLOGIES INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 33 V 33 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-G12 R-XDMA-G12
JESD-609 Code e0 e0
Load Regulation-Max 0.5%
Number of Functions 1 1
Number of Outputs 1 2
Number of Terminals 12 12
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Rohs Code No
Additional Feature ADDITIONAL 3.3V OUTPUT ALSO AVAILABLE

Compare SXE15-48S05-R with alternatives

Compare SXE15-48D05-3V3-R with alternatives