SXE10VB222M12X25LL vs NRSZ222M10V12.5X25TR feature comparison

SXE10VB222M12X25LL United Chemi-Con Inc

Buy Now Datasheet

NRSZ222M10V12.5X25TR NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Optional Lead Configurations Sizes Subject to Change or Availability
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.66 mA 0.22 mA
Length 25 mm 25 mm
Manufacturer Series SXE NRSZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1320 mA 1530 mA
Series SXE NRSZ
Surface Mount NO NO
Tan Delta 0.23 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e0
Packing Method TR
Terminal Finish Tin/Lead (Sn/Pb)

Compare SXE10VB222M12X25LL with alternatives

Compare NRSZ222M10V12.5X25TR with alternatives