SXE10VB182M12X20LL vs NRSX182M10V12.5X20TB feature comparison

SXE10VB182M12X20LL United Chemi-Con Inc

Buy Now Datasheet

NRSX182M10V12.5X20TB NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Optional Lead Configurations
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.54 mA 0.18 mA
Length 20 mm 20 mm
Manufacturer Series SXE NRSX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1120 mA 1600 mA
Series SXE NRSX(10V)
Surface Mount NO NO
Tan Delta 0.21 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e0
Packing Method AMMO PACK
Reference Standard IEC384-4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5 mm

Compare SXE10VB182M12X20LL with alternatives

Compare NRSX182M10V12.5X20TB with alternatives