SXE100VB120MK25 vs VPR121M100L1C3A feature comparison

SXE100VB120MK25 Chemi-Con

Buy Now Datasheet

VPR121M100L1C3A Aerovox Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.36 mA 0.054772 mA
Manufacturer Series SXE VPR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 730 mA 1680 mA
Surface Mount NO NO
Tan Delta 0.07
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 602 mΩ

Compare SXE100VB120MK25 with alternatives

Compare VPR121M100L1C3A with alternatives