SX80M820A5FV1836
vs
SX80M820B7FJ1836
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
820 µF
|
820 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
18 mm
|
18 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
60 mΩ
|
60 mΩ
|
Leakage Current |
0.656 mA
|
0.656 mA
|
Length |
36 mm
|
36 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
TAPE
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
80 V
|
80 V
|
Ripple Current |
2200 mA
|
2200 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.07
|
0.07
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SX80M820A5FV1836 with alternatives
Compare SX80M820B7FJ1836 with alternatives