SX80M120B1FL1030 vs EKY-800ETE121MJ20S feature comparison

SX80M120B1FL1030 YAGEO Corporation

Buy Now Datasheet

EKY-800ETE121MJ20S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 170 mΩ
Leakage Current 0.096 mA 0.096 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 900 mA 320 mA
Surface Mount NO NO
Tan Delta 0.07 0.09
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare SX80M120B1FL1030 with alternatives

Compare EKY-800ETE121MJ20S with alternatives