SX6M820BPFJ1015 vs SB6M820B3SJ1325 feature comparison

SX6M820BPFJ1015 YAGEO Corporation

Buy Now Datasheet

SB6M820B3SJ1325 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 190 mΩ 210 mΩ
Leakage Current 0.05166 mA 0.010332 mA
Length 15 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 795 mA 770 mA
Surface Mount NO NO
Tan Delta 0.19 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX6M820BPFJ1015 with alternatives

Compare SB6M820B3SJ1325 with alternatives