SX6M8200AZF81632 vs ESX828M6R3AM3AA feature comparison

SX6M8200AZF81632 YAGEO Corporation

Buy Now Datasheet

ESX828M6R3AM3AA KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 8200 µF 8200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 22 mΩ 47 mΩ
Leakage Current 0.5166 mA 0.656 mA
Length 32 mm 36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 3029 mA 2295 mA
Surface Mount NO NO
Tan Delta 0.19 0.38
Terminal Shape WIRE WIRE
Base Number Matches 1 2
HTS Code 8532.22.00.20
Additional Feature ESR IS MEASURED AT 100 KHZ
Terminal Pitch 7.5 mm

Compare SX6M8200AZF81632 with alternatives

Compare ESX828M6R3AM3AA with alternatives