SX6M6800B3FV1632 vs SC6M6800B3FQ1820 feature comparison

SX6M6800B3FV1632 YAGEO Corporation

Buy Now Datasheet

SC6M6800B3FQ1820 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 55 mΩ 24 mΩ
Leakage Current 0.4284 mA 0.4284 mA
Length 32 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2350 mA 2000 mA
Surface Mount NO NO
Tan Delta 0.19 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX6M6800B3FV1632 with alternatives

Compare SC6M6800B3FQ1820 with alternatives