SX6M5600BPS51335 vs SM006M5600BPF31620 feature comparison

SX6M5600BPS51335 YAGEO Corporation

Buy Now Datasheet

SM006M5600BPF31620 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 22 mΩ 18 mΩ
Leakage Current 0.3528 mA 0.3528 mA
Length 35 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2743 mA 3140 mA
Surface Mount NO NO
Tan Delta 0.19 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX6M5600BPS51335 with alternatives

Compare SM006M5600BPF31620 with alternatives