SX6M4700A7F-1235 vs SM006M4700BPSW1330 feature comparison

SX6M4700A7F-1235 YAGEO Corporation

Buy Now Datasheet

SM006M4700BPSW1330 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 63 mΩ 16 mΩ
Leakage Current 0.2961 mA 0.2961 mA
Length 35 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2110 mA 3290 mA
Surface Mount NO NO
Tan Delta 0.19 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX6M4700A7F-1235 with alternatives

Compare SM006M4700BPSW1330 with alternatives