SX6M3300BZFL1235 vs SZ006M3300BZF51022 feature comparison

SX6M3300BZFL1235 YAGEO Corporation

Buy Now Datasheet

SZ006M3300BZF51022 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 81 mΩ
Leakage Current 0.2079 mA 0.6237 mA
Length 35 mm 22 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1700 mA 220 mA
Surface Mount NO NO
Tan Delta 0.19
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX6M3300BZFL1235 with alternatives

Compare SZ006M3300BZF51022 with alternatives