SX6M3300APF51235
vs
SH006M3300A1S51320
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
3300 µF
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12 mm
13 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
81 mΩ
Leakage Current
0.2079 mA
0.2109 mA
Length
35 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TAPE
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
1700 mA
1100 mA
Surface Mount
NO
NO
Tan Delta
0.19
0.26
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SX6M3300APF51235 with alternatives
Compare SH006M3300A1S51320 with alternatives