SX6M2200B5FL1030 vs SC6M2200A2SW1320 feature comparison

SX6M2200B5FL1030 YAGEO Corporation

Buy Now Datasheet

SC6M2200A2SW1320 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 95 mΩ 43 mΩ
Leakage Current 0.1386 mA 0.1386 mA
Length 30 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1450 mA 1450 mA
Surface Mount NO NO
Tan Delta 0.19 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX6M2200B5FL1030 with alternatives

Compare SC6M2200A2SW1320 with alternatives