SX6M1200BZFM820 vs SZ006M1200A3FM0815 feature comparison

SX6M1200BZFM820 YAGEO Corporation

Buy Now Datasheet

SZ006M1200A3FM0815 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 69 mΩ
Leakage Current 0.0756 mA 0.2268 mA
Length 20 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1050 mA 220 mA
Surface Mount NO NO
Tan Delta 0.19
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX6M1200BZFM820 with alternatives

Compare SZ006M1200A3FM0815 with alternatives