SX6M10K0A1FL1640 vs SE-K6M10K0B1S-1836 feature comparison

SX6M10K0A1FL1640 YAGEO Corporation

Buy Now Datasheet

SE-K6M10K0B1S-1836 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 39 mΩ
Leakage Current 0.63 mA 1.27 mA
Length 40 mm 36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2750 mA 1320 mA
Surface Mount NO NO
Tan Delta 0.19 0.26
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX6M10K0A1FL1640 with alternatives

Compare SE-K6M10K0B1S-1836 with alternatives