SX63M100B7F5815 vs SH063M0100BZS51012 feature comparison

SX63M100B7F5815 YAGEO Corporation

Buy Now Datasheet

SH063M0100BZS51012 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 344 mΩ
Leakage Current 0.063 mA 0.066 mA
Length 15 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 300 mA 260 mA
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX63M100B7F5815 with alternatives

Compare SH063M0100BZS51012 with alternatives