SX50M820A1SV1820 vs SX50M820A3F11625 feature comparison

SX50M820A1SV1820 YAGEO Corporation

Buy Now Datasheet

SX50M820A3F11625 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
820 µF 820 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
18 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
42 mΩ 25 mΩ
0.41 mA 0.41 mA
20 mm 25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
TAPE TAPE
POLARIZED POLARIZED
20% 20%
50 V 50 V
2020 mA 1553 mA
NO NO
0.08 0.08
WIRE WIRE
1 1

Compare SX50M820A1SV1820 with alternatives

Compare SX50M820A3F11625 with alternatives