SX50M47APF1611 vs SE-K50M47B2FQ811 feature comparison

SX50M47APF1611 YAGEO Corporation

Buy Now Datasheet

SE-K50M47B2FQ811 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 820 mΩ
Leakage Current 0.0235 mA 0.057 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 222 mA 70 mA
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX50M47APF1611 with alternatives

Compare SE-K50M47B2FQ811 with alternatives