SX50M47A3S5811
vs
B41821A6476M008
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
660 mΩ
4200 mΩ
Leakage Current
0.0235 mA
0.0235 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
276 mA
155 mA
Surface Mount
NO
NO
Tan Delta
0.08
0.12
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Samacsys Manufacturer
TDK
JESD-609 Code
e3
Manufacturer Series
B41851
Terminal Finish
Matte Tin (Sn)
Compare SX50M47A3S5811 with alternatives
Compare B41821A6476M008 with alternatives