SX50M470BZSJ1225
vs
SB50M470A1S71325
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12 mm
13 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
68 mΩ
339 mΩ
Leakage Current
0.235 mA
0.047 mA
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
1500 mA
825 mA
Surface Mount
NO
NO
Tan Delta
0.08
0.1
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SX50M470BZSJ1225 with alternatives
Compare SB50M470A1S71325 with alternatives