SX35M820A7FM1325
vs
SX35M820A1SW1230
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
820 µF
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
12 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
76 mΩ
66 mΩ
Leakage Current
0.287 mA
0.287 mA
Length
25 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TAPE
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
1750 mA
1750 mA
Surface Mount
NO
NO
Tan Delta
0.1
0.1
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SX35M820A7FM1325 with alternatives
Compare SX35M820A1SW1230 with alternatives