SX35M820A1SW1230 vs SX35M820B7FJ1325 feature comparison

SX35M820A1SW1230 YAGEO Corporation

Buy Now Datasheet

SX35M820B7FJ1325 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 66 mΩ 76 mΩ
Leakage Current 0.287 mA 0.287 mA
Length 30 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1750 mA 1750 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX35M820A1SW1230 with alternatives

Compare SX35M820B7FJ1325 with alternatives