SX35M330A7SM1019 vs SN035M0330APSW1625 feature comparison

SX35M330A7SM1019 YAGEO Corporation

Buy Now Datasheet

SN035M0330APSW1625 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 130 mΩ
Leakage Current 0.1155 mA 0.3495 mA
Length 19.5 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE TAPE
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1060 mA 630 mA
Surface Mount NO NO
Tan Delta 0.1 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX35M330A7SM1019 with alternatives

Compare SN035M0330APSW1625 with alternatives