SX35M1000BPFL1620
vs
SY035M1000BPS-1325
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
13 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
61 mΩ
Leakage Current
0.35 mA
0.35 mA
Length
20 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
2000 mA
2151 mA
Surface Mount
NO
NO
Tan Delta
0.1
0.12
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SX35M1000BPFL1620 with alternatives
Compare SY035M1000BPS-1325 with alternatives