SX35M1000BPFL1620 vs SH035M1000A7S31325 feature comparison

SX35M1000BPFL1620 YAGEO Corporation

Buy Now Datasheet

SH035M1000A7S31325 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 61 mΩ
Leakage Current 0.35 mA 0.353 mA
Length 20 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2000 mA 995 mA
Surface Mount NO NO
Tan Delta 0.1 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX35M1000BPFL1620 with alternatives

Compare SH035M1000A7S31325 with alternatives