SX25M82APFJ511 vs SC25M82BZFM611 feature comparison

SX25M82APFJ511 YAGEO Corporation

Buy Now Datasheet

SC25M82BZFM611 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 6 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 220 mΩ 220 mΩ
Leakage Current 0.0205 mA 0.0205 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 340 mA 200 mA
Surface Mount NO NO
Tan Delta 0.12 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX25M82APFJ511 with alternatives

Compare SC25M82BZFM611 with alternatives