SX25M820A1FV1225
vs
SM025M0820B7SJ1025
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
820 µF
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
85 mΩ
21 mΩ
Leakage Current
0.205 mA
0.205 mA
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TAPE
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
1450 mA
2200 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.14
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SX25M820A1FV1225 with alternatives
Compare SM025M0820B7SJ1025 with alternatives