SX25M5600A3F-1840 vs SX25M5600A2F81840 feature comparison

SX25M5600A3F-1840 YAGEO Corporation

Buy Now Datasheet

SX25M5600A2F81840 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15 mΩ 15 mΩ
Leakage Current 1.4 mA 1.4 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 3781 mA 3781 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX25M5600A3F-1840 with alternatives

Compare SX25M5600A2F81840 with alternatives