SX20-50P-25SF-MH1-1
vs
BTBH011-PTM50GFT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
MMT MACHRONE CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
HIGH TEMPERATURE INSULATOR
|
ROHS COMPLIANT
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.197 inch
|
0.111 inch
|
Body Depth |
0.193 inch
|
|
Body Length |
1.789 inch
|
0.549 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
50 mΩ
|
40 mΩ
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Color |
GRAY
|
BLACK
|
Insulator Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.05 inch
|
0.02 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
7.493 mm
|
3.9116 mm
|
Plating Thickness |
4u inch
|
FLASH inch
|
Rated Current (Signal) |
0.5 A
|
0.3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.27 mm
|
0.508 mm
|
Total Number of Contacts |
50
|
50
|
Base Number Matches |
1
|
1
|
Durability |
|
30 Cycles
|
Insertion Force-Max |
|
1.5568 N
|
Mounting Option 1 |
|
LOCKING
|
Mounting Type |
|
BOARD
|
Termination Type |
|
SURFACE MOUNT
|
Withdrawl Force-Min |
|
.4448 N
|
|
|
|
Compare SX20-50P-25SF-MH1-1 with alternatives
Compare BTBH011-PTM50GFT with alternatives