SX16M220BPSL811 vs SM016M0220A1S-0811 feature comparison

SX16M220BPSL811 YAGEO Corporation

Buy Now Datasheet

SM016M0220A1S-0811 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 330 mΩ 72 mΩ
Leakage Current 0.0352 mA 0.0352 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 410 mA 760 mA
Surface Mount NO NO
Tan Delta 0.14 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare SX16M220BPSL811 with alternatives

Compare SM016M0220A1S-0811 with alternatives