SX16M2200AZF31230 vs SB16M2200B3SW1836 feature comparison

SX16M2200AZF31230 YAGEO Corporation

Buy Now Datasheet

SB16M2200B3SW1836 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 63 mΩ 80 mΩ
Leakage Current 0.352 mA 0.0704 mA
Length 30 mm 36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2000 mA 1900 mA
Surface Mount NO NO
Tan Delta 0.14 0.13
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare SX16M2200AZF31230 with alternatives

Compare SB16M2200B3SW1836 with alternatives