SX10M470AZS71012 vs SC10M470B2S3815 feature comparison

SX10M470AZS71012 YAGEO Corporation

Buy Now Datasheet

SC10M470B2S3815 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 240 mΩ 100 mΩ
Leakage Current 0.047 mA 0.047 mA
Length 12 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 590 mA 750 mA
Surface Mount NO NO
Tan Delta 0.16 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare SX10M470AZS71012 with alternatives

Compare SC10M470B2S3815 with alternatives