SX10M4700A3SV1240 vs SE-K10M4700BZF-1625 feature comparison

SX10M4700A3SV1240 YAGEO Corporation

Buy Now Datasheet

SE-K10M4700BZF-1625 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 54 mΩ
Leakage Current 0.47 mA 0.95 mA
Length 40 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2450 mA 1000 mA
Surface Mount NO NO
Tan Delta 0.16 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare SX10M4700A3SV1240 with alternatives

Compare SE-K10M4700BZF-1625 with alternatives