SX10M3300B1S31235 vs SX10M3300A3FJ1330 feature comparison

SX10M3300B1S31235 YAGEO Corporation

Buy Now Datasheet

SX10M3300A3FJ1330 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 52 mΩ 52 mΩ
Leakage Current 0.33 mA 0.33 mA
Length 35 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2110 mA 2110 mA
Surface Mount NO NO
Tan Delta 0.16 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX10M3300B1S31235 with alternatives

Compare SX10M3300A3FJ1330 with alternatives