SX10M150AZFJ611 vs SC10M150BPS7611 feature comparison

SX10M150AZFJ611 YAGEO Corporation

Buy Now Datasheet

SC10M150BPS7611 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6 mm 6 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 700 mΩ 320 mΩ
Leakage Current 0.015 mA 0.015 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 265 mA 250 mA
Surface Mount NO NO
Tan Delta 0.16 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare SX10M150AZFJ611 with alternatives

Compare SC10M150BPS7611 with alternatives