SX100M6R80A5F3811 vs SB100M6R80B5SL1012 feature comparison

SX100M6R80A5F3811 YAGEO Corporation

Buy Now Datasheet

SB100M6R80B5SL1012 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1300 mΩ 16500 mΩ
Leakage Current 0.0068 mA 0.00136 mA
Length 11 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 94 mA 67 mA
Surface Mount NO NO
Tan Delta 0.07 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare SX100M6R80A5F3811 with alternatives

Compare SB100M6R80B5SL1012 with alternatives