SX100M68A3FV1025 vs SH100M0068APF-1019 feature comparison

SX100M68A3FV1025 YAGEO Corporation

Buy Now Datasheet

SH100M0068APF-1019 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 248 mΩ
Leakage Current 0.068 mA 0.071 mA
Length 25 mm 19.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 357 mA 241 mA
Surface Mount NO NO
Tan Delta 0.07 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare SX100M68A3FV1025 with alternatives

Compare SH100M0068APF-1019 with alternatives