SX100
vs
MV2EZ100D10
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMTECH CORP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW DYNAMIC IMPEDANCE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
O-XALF-W2
O-PALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1.19 W
Qualification Status
Not Qualified
Reference Voltage-Nom
100 V
100 V
Reverse Current-Max
2 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
100 mV/°C
Voltage Tol-Max
5%
10%
Working Test Current
12 mA
5 mA
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
JEDEC-95 Code
DO-204AL
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500
Compare SX100 with alternatives
Compare MV2EZ100D10 with alternatives