SX080M0100Y1I vs SN080M0100B5FV.M1625 feature comparison

SX080M0100Y1I YAGEO Corporation

Buy Now Datasheet

SN080M0100B5FV.M1625 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.08 mA 0.243 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 795 mA 435 mA
Surface Mount NO NO
Tan Delta 0.07
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 16 mm
Length 25 mm
Package Style Radial
Packing Method BULK

Compare SX080M0100Y1I with alternatives

Compare SN080M0100B5FV.M1625 with alternatives