SWTW-X6NTR vs SWT6-V3KAP feature comparison

SWTW-X6NTR TT electronics / BI Technologies

Buy Now Datasheet

SWT6-V3KAP TT Electronics Resistors

Buy Now Datasheet
Yes
Yes Yes
Active Active
BI TECHNOLOGIES CORP TT ELECTRONICS PLC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.50.90.40 8536.50.90.40
BROWN BLACK
STEM STEM
6.2 mm 6 mm
2.35 mm 3.6 mm
6.3 mm 6 mm
1X1 1X1
0.05 A 0.05 A
.05A@12VDC .05A@12VDC
ON-OFF
0.1 mΩ 0.1 mΩ
12 V 12 V
250 V
100000000 Ω 100000000 Ω
SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
1 1
1.77 N 0.98 N
70 °C 70 °C
-25 °C -20 °C
TAPE AND REEL AMMO PACK
NO NO
MOMENTARY-TACTILE MOMENTARY-TACTILE
SPST SPST
KEYPAD SWITCH KEYPAD SWITCH
SOLDER SOLDER
2 2
1000000 Cycle(s)
4
0.137 inch

Compare SWTW-X6NTR with alternatives

Compare SWT6-V3KAP with alternatives