SWT6-V8RD vs SWT8-R1Y feature comparison

SWT6-V8RD TT electronics / BI Technologies

Buy Now Datasheet

SWT8-R1Y TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color RED YELLOW
Actuator Type STEM STEM
Body Breadth 6 mm 6.55 mm
Body Height 13 mm 7.2 mm
Body Length or Diameter 6 mm 7.4 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 2.55 N 5.1 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
PCB Hole Count 4 4
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.137 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Dielectric Withstand Volts 250 V

Compare SWT6-V8RD with alternatives

Compare SWT8-R1Y with alternatives