SWT6-V5RAP
vs
LL3301EF065QG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
E-SWITCH INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
RED
Actuator Type
STEM
Body Breadth
6 mm
6 mm
Body Height
3.6 mm
3.6 mm
Body Length or Diameter
6 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
1000000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.55 N
0.64 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
PCB Hole Count
4
Packing Method
AMMO PACK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.137 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Center Contact Plating
SILVER
Contact Bounce Time-Max
10 ms
Dielectric Withstand Volts
250VAC V
End Contact Plating
SILVER
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Compare SWT6-V5RAP with alternatives
Compare LL3301EF065QG with alternatives