SWT6-V3KDAP vs TL-1240-R-Q-2J-CLR feature comparison

SWT6-V3KDAP TT electronics / BI Technologies

Buy Now Datasheet

TL-1240-R-Q-2J-CLR E-Switch Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP E-SWITCH INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLACK
Actuator Type STEM
Body Breadth 6 mm 6 mm
Body Height 5 mm 4.8 mm
Body Length or Diameter 6 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.98 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 4 6
Packing Method AMMO PACK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.137 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Actuator Material POLYBUTYLENE TEREPHTHALATE
Actuator Travel 0.25 mm
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s)
End Contact Plating SILVER
Housing Material POLYOXYMETHYLENE
Illumination RED LED
JESD-609 Code e4
Terminal Finish Silver (Ag)
Terminal Material BRASS

Compare SWT6-V3KDAP with alternatives

Compare TL-1240-R-Q-2J-CLR with alternatives