SWT6-V2RD vs DTSA-62N-V feature comparison

SWT6-V2RD TT electronics / BI Technologies

Buy Now Datasheet

DTSA-62N-V APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP APEM COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color RED
Actuator Type STEM PUSHBUTTON
Body Breadth 6 mm 7.1882 mm
Body Height 4.3 mm 6.5532 mm
Body Length or Diameter 6 mm 7.4168 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 2.55 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
PCB Hole Count 4 4
Packing Method BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.137 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Actuator Angle
Actuator Length 0.052 inch
Actuator Travel 0.254 mm
Electrical Life 200000 Cycle(s)

Compare SWT6-V2RD with alternatives

Compare DTSA-62N-V with alternatives