SWT6-V2KDAP
vs
SWT6-V5RAP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
BI TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Category CO2 Kg
4.9
4.9
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2018-01-15
2018-01-15
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.10
Actuator Color
BLACK
RED
Actuator Type
STEM
STEM
Body Breadth
6 mm
6 mm
Body Height
4.3 mm
3.6 mm
Body Length or Diameter
6 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
0.98 N
2.55 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
PCB Hole Count
4
4
Packing Method
AMMO PACK
AMMO PACK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.137 inch
0.137 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Electrical Life
1000000 Cycle(s)
Compare SWT6-V2KDAP with alternatives
Compare SWT6-V5RAP with alternatives