SWT6-E5RD vs ADTS24SVB feature comparison

SWT6-E5RD TT Electronics Resistors

Buy Now Datasheet

ADTS24SVB APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC APEM COMPONENTS INC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color RED SALMON
Actuator Type STEM STEM
Body Breadth 6 mm 12 mm
Body Height 7 mm 3.5 mm
Body Length or Diameter 6 mm 12 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.55 N 3.92 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
PCB Hole Count 5 4
Packing Method BULK BAG; TUBE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.137 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Actuator Angle
Actuator Length 0.15 inch
Actuator Material THERMOPLASTIC
Actuator Travel 0.3556 mm
Body Color BLACK
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulator Material THERMOPLASTIC
JESD-609 Code e4
Terminal Finish SILVER
Terminal Material BRASS

Compare SWT6-E5RD with alternatives

Compare ADTS24SVB with alternatives