SWT5-G2KTR
vs
PTS645TL39LFS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
STEM
Body Breadth
5.1 mm
6 mm
Body Height
1.5 mm
3.6 mm
Body Length or Diameter
5.2 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
0.98 N
1.27 N
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-20 °C
-20 °C
Packing Method
TAPE AND REEL
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
End Contact Material
BRASS
End Contact Plating
SILVER
Insulation Resistance
100000000000 Ω
JESD-609 Code
e4
PCB Hole Count
4
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Terminal Material
BRASS
Compare SWT5-G2KTR with alternatives
Compare PTS645TL39LFS with alternatives