SWT-M-46-A4-B14-TS1-ST-E vs SWT-M-46-A4-B14-TS1-GSGS-E feature comparison

SWT-M-46-A4-B14-TS1-ST-E Central Components Manufacturing

Buy Now Datasheet

SWT-M-46-A4-B14-TS1-GSGS-E Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
Actuator Finish CHROME CHROME
Actuator Length 0.64 inch 0.64 inch
Actuator Material BRASS BRASS
Actuator Type HIGH TYPE HIGH TYPE
Body Breadth 12.7 mm 12.7 mm
Body Height 12.06 mm 12.06 mm
Body Length or Diameter 21.59 mm 21.59 mm
Bushing Length 0.469 inch 0.469 inch
Bushing Type 15/32-32 15/32-32
Center Contact Plating SILVER GOLD OVER SILVER
Contact (AC) Max Rating R Load 5A@120VAC 5A@120VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-ON-ON ON-ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
End Contact Plating SILVER GOLD OVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 12 12
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function 4PDT 4PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Tin (Sn) Silver/Gold (Ag/Au)
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare SWT-M-46-A4-B14-TS1-ST-E with alternatives

Compare SWT-M-46-A4-B14-TS1-GSGS-E with alternatives