SWT-M-43-A61-B11-T7-GSGS
vs
SWT-M-43-A61-B11-T7-SS-H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL COMPONENTS MANUFACTURING
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code |
unknown
|
unknown
|
Actuator Finish |
CHROME
|
CHROME
|
Actuator Length |
0.827 inch
|
0.827 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
HIGH FLATTED, ANTI ROTATION
|
HIGH FLATTED, ANTI ROTATION
|
Body Breadth |
21.59 mm
|
21.59 mm
|
Body Height |
12.7 mm
|
12.7 mm
|
Body Length or Diameter |
22.35 mm
|
22.35 mm
|
Bushing Length |
0.297 inch
|
0.297 inch
|
Bushing Type |
1/4-40
|
1/4-40
|
Center Contact Plating |
GOLD OVER SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
5A@120VAC
|
5A@120VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Function |
ON-OFF-ON
|
ON-OFF-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
End Contact Plating |
GOLD OVER SILVER
|
SILVER
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
12
|
12
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
4PDT
|
4PDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Silver/Gold (Ag/Au)
|
Silver (Ag)
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
5
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
JESD-609 Code |
|
e4
|
|
|
|
Compare SWT-M-43-A61-B11-T7-GSGS with alternatives
Compare SWT-M-43-A61-B11-T7-SS-H with alternatives